Part Details for LFSPXO055305CUTT by IQD Frequency Products
Overview of LFSPXO055305CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO055305CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO055305CUTT
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 89 |
|
$1.0300 / $1.7300 | Buy Now |
Part Details for LFSPXO055305CUTT
LFSPXO055305CUTT CAD Models
LFSPXO055305CUTT Part Data Attributes:
|
LFSPXO055305CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO055305CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO055305CUTT
This table gives cross-reference parts and alternative options found for LFSPXO055305CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO055305CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3F-12M0000000 | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | LFSPXO055305CUTT vs VCC1-B3F-12M0000000 |
VCC1-B3E-12M3520000TR | CMOS Output Clock Oscillator, 12.352MHz Nom | Microchip Technology Inc | LFSPXO055305CUTT vs VCC1-B3E-12M3520000TR |
VCC1-B3F-12M8000000 | VCC1-B3F-12M8000000 | Microchip Technology Inc | LFSPXO055305CUTT vs VCC1-B3F-12M8000000 |
VCC1-B3E-12M3520000 | CMOS Output Clock Oscillator, 12.352MHz Nom | Microchip Technology Inc | LFSPXO055305CUTT vs VCC1-B3E-12M3520000 |