Part Details for LFSPXO071232CUTT by IQD Frequency Products
Overview of LFSPXO071232CUTT by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO071232CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO071232CUTT
|
Mouser Electronics | Standard Clock Oscillators 24.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm RoHS: Compliant | 340 |
|
$1.1800 / $2.0200 | Buy Now |
DISTI #
V72:2272_17701556
|
Arrow Electronics | Oscillator XO 24MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1625 Container: Cut Strips | Americas - 10 |
|
$0.1936 / $0.1969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9980 | Buy Now |
DISTI #
LFSPXO071232CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.8200 / $1.0400 | Buy Now |
Part Details for LFSPXO071232CUTT
LFSPXO071232CUTT CAD Models
LFSPXO071232CUTT Part Data Attributes:
|
LFSPXO071232CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO071232CUTT
IQD Frequency Products
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q200; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO071232CUTT
This table gives cross-reference parts and alternative options found for LFSPXO071232CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO071232CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEK-24.0MHZ-E-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO071232CUTT vs ASEK-24.0MHZ-E-T |
ASEK-24.0MHZ-N-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO071232CUTT vs ASEK-24.0MHZ-N-T |
ASEK-24.0MHZ-L-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO071232CUTT vs ASEK-24.0MHZ-L-T |
NTH06HC3-24.0000-E(T) | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, PLASTIC, J LEADED, SMD, 4 PIN | Pericom Semiconductor Corporation | LFSPXO071232CUTT vs NTH06HC3-24.0000-E(T) |
ASEK-24.0MHZ-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO071232CUTT vs ASEK-24.0MHZ-T |