Part Details for LG L29K-G2J1-24-Z by ams OSRAM Group
Overview of LG L29K-G2J1-24-Z by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PMG2J1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
HM2P07PMG2J1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for LG L29K-G2J1-24-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2059
|
Newark | Smartled Rohs Compliant: Yes |Ams Osram Group LG L29K-G2J1-24-Z RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
475-LGL29K-G2J1-24-ZCT-ND
|
DigiKey | LED GREEN DIFFUSED 0603 SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
45383 In Stock |
|
$0.0702 / $0.4200 | Buy Now |
DISTI #
LG L29K-G2J1-24-Z
|
TTI | Standard LEDs - SMD Green, 570nm 12mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 480000 In Stock |
|
$0.0730 / $0.0940 | Buy Now |
DISTI #
LG L29K-G2J1-24-Z
|
Avnet Asia | LED Uni-Color Green 572nm 2-Pin SMT T/R (Alt: LG L29K-G2J1-24-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |