Part Details for LG126Z103MAT2S1 by Kyocera AVX Components
Overview of LG126Z103MAT2S1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG126Z103MAT2S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5787
|
Newark | Ceramic Capacitor 0.01Uf 6.3V, X7S, 20%, 0204, Full Reel, Capacitance:0.01µf, Capacitor Case/Package:0204 [0510 Metric], Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Dielectric Characteristic:X7Srohs Compliant: Yes |Kyocera Avx LG126Z103MAT2S1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 | Buy Now |
DISTI #
10R5786
|
Newark | Capacitor Ceramic 0.01Uf 6.3V, X7S, 20%, 0204, Capacitance:0.01µf, Voltage(Dc):6.3V, Capacitor Case/Package:0204 [0510 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Lg12 Series Rohs Compliant: Yes |Kyocera Avx LG126Z103MAT2S1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
DISTI #
581-LG126Z103T2S/10K
|
Mouser Electronics | Capacitor Arrays & Networks KGA05AS70J103MH NEW GLOBAL PN 6.3V 0.01u A 581-KGA05AS70J103MH RoHS: Compliant | 0 |
|
$0.4460 / $1.2200 | Order Now |
DISTI #
LG126Z103MAT2S1
|
TTI | Capacitor Arrays & Networks KGA05AS70J103MH NEW GLOBAL PN 6.3V 0.01u A 581-KGA05AS70J103MH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for LG126Z103MAT2S1
LG126Z103MAT2S1 CAD Models
LG126Z103MAT2S1 Part Data Attributes
|
LG126Z103MAT2S1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LG126Z103MAT2S1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.01uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for LG126Z103MAT2S1
This table gives cross-reference parts and alternative options found for LG126Z103MAT2S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG126Z103MAT2S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG126Z103MAT4S1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.01uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LG126Z103MAT2S1 vs LG126Z103MAT4S1 |