Part Details for LG398M100AT5AAKPLP by KEMET Corporation
Overview of LG398M100AT5AAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG398M100AT5AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG398M100AT5AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100V 3900uF 20% 105C 2000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.8400 | Buy Now |