Part Details for LGL34250WU31X by Square D by Schneider Electric
Overview of LGL34250WU31X by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGL34250WU31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71414997
|
RS | PowerPact L Circuit Breaker, Micrologic3.3, 250A, 3P, 480V, 35kA | Square D LGL34250WU31X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,149.7400 / $2,262.8800 | RFQ |