Part Details for LGN2G101MELZ25 by Nichicon Corporation
Overview of LGN2G101MELZ25 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G101MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7096-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
929 In Stock |
|
$1.4474 / $3.5200 | Buy Now |
DISTI #
647-LGN2G101MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 22x25 RoHS: Compliant | 39 |
|
$1.4400 / $3.5200 | Buy Now |
DISTI #
72038330
|
RS | Capacitor Aluminum Electrolytic, Snap In 420volts, 270uF, Small Form Factor | Nichicon LGN2G101MELZ25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$2.2100 / $2.6100 | Buy Now |
|
Future Electronics | GN Series 100 uF 400 V 105°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.4800 / $1.6700 | Buy Now |
DISTI #
LGN2G101MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 22x25 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1050 In Stock |
|
$1.4300 / $2.3600 | Buy Now |
DISTI #
LGN2G101MELZ25
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 400VDC, Ø22x25mm, ±20% Min Qty: 1 | 377 |
|
$1.7400 / $2.5200 | Buy Now |
DISTI #
LGN2G101MELZ25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, Snap-In (Alt: LGN2G101MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2G101MELZ25
LGN2G101MELZ25 CAD Models
LGN2G101MELZ25 Part Data Attributes
|
LGN2G101MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G101MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G101MELZ25
This table gives cross-reference parts and alternative options found for LGN2G101MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G101MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209456101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGN2G101MELZ25 vs MAL209456101E3 |
400MXG100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G101MELZ25 vs 400MXG100MOOESN22X25 |
EETHC2G101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGN2G101MELZ25 vs EETHC2G101HJ |
ECHA401VSN101MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGN2G101MELZ25 vs ECHA401VSN101MP25M |
381LQ101M400H012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2G101MELZ25 vs 381LQ101M400H012+D |
LSG101M2G--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Surge Components Inc | LGN2G101MELZ25 vs LSG101M2G--A2225S |
NRLPW101M400V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2G101MELZ25 vs NRLPW101M400V22X25SF |