Part Details for LGN971 by OSRAM GmbH
Overview of LGN971 by OSRAM GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0492
|
Newark | Led, Green, 1.7Mm X 2.1Mm, 45Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.7Mm X 2.1Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:570Nm, Luminous Intensity:45Mcd, Viewing Angle:160°, Product Range:- |Osram LGN971 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
ComSIT USA | LEAD (PB) FREE PRODUCT-ROHS COMPLIANT CHIPLED Single Color LED, Green, Colorless Diffused, 2mm RoHS: Compliant | Europe - 2496 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 32376 |
|
RFQ |
Part Details for LGN971
LGN971 CAD Models
LGN971 Part Data Attributes:
|
LGN971
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LGN971
OSRAM GmbH
SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 26.05 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 160 deg |
Alternate Parts for LGN971
This table gives cross-reference parts and alternative options found for LGN971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN971-KN-1 | Single Color LED, Green, Colorless Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LGN971 vs LGN971-KN-1 |
LGN971 | Single Color LED, Green, Colorless Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LGN971 vs LGN971 |
LGN971-KN-1 | SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LGN971 vs LGN971-KN-1 |