Part Details for LGNW6271MELB30 by Nichicon Corporation
Overview of LGNW6271MELB30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGNW6271MELB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4521
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGNW6271MELB30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.3300 | Buy Now |
DISTI #
493-8382-ND
|
DigiKey | CAP ALUM 270UF 20% 420V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1310 / $6.1400 | Buy Now |
DISTI #
647-LGNW6271MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 270uF 105c 30x30x10L/S RoHS: Compliant | 41 |
|
$3.1900 / $6.1400 | Buy Now |
DISTI #
LGNW6271MELB30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 420volts 270uF 105c 30x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.0900 / $3.7600 | Buy Now |
DISTI #
LGNW6271MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 420 V, � 20%, Snap-In (Alt: LGNW6271MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGNW6271MELB30
LGNW6271MELB30 CAD Models
LGNW6271MELB30 Part Data Attributes
|
LGNW6271MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6271MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.01 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGNW6271MELB30
This table gives cross-reference parts and alternative options found for LGNW6271MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6271MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ271M420K022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGNW6271MELB30 vs 381LQ271M420K022A+D |
NRLQW271M420V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGNW6271MELB30 vs NRLQW271M420V30X30SF |
EETHC2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGNW6271MELB30 vs EETHC2S271KJ |
381LQ271M420K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGNW6271MELB30 vs 381LQ271M420K022+D |
NRLPW271M420V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGNW6271MELB30 vs NRLPW271M420V30X30SF |
EETHD2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGNW6271MELB30 vs EETHD2S271KJ |
420VXH270MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6271MELB30 vs 420VXH270MEFCSN30X30 |