Part Details for LGU2D561MELZ by Nichicon Corporation
Overview of LGU2D561MELZ by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2D561MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5939
|
Newark | Capacitor,560Uf,200Vdc,20-% Tol,20+% Tol |Nichicon LGU2D561MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.4000 | Buy Now |
DISTI #
493-2700-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
210 In Stock |
|
$1.7305 / $4.2100 | Buy Now |
DISTI #
647-LGU2D561MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c 22x40x10L/S RoHS: Compliant | 176 |
|
$1.7300 / $4.2100 | Buy Now |
DISTI #
E02:0323_02896147
|
Arrow Electronics | Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 1670mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2338 | Europe - 710 |
|
$1.8234 / $3.5927 | Buy Now |
DISTI #
V36:1790_07819378
|
Arrow Electronics | Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 1670mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Date Code: 2304 | Americas - 460 |
|
$1.1783 / $1.6495 | Buy Now |
DISTI #
70188145
|
RS | Capacitor Aluminum Electrolytic Cap 560uF 200V 20% Temp.105 Snap-In 22X40mm | Nichicon LGU2D561MELZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 | RFQ |
|
Future Electronics | GU Series 560 uF 200 V ±20 %105°C Ø22 x 40 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.6700 / $1.7600 | Buy Now |
DISTI #
LGU2D561MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c 22x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 8275 In Stock |
|
$1.7100 / $3.0700 | Buy Now |
DISTI #
LGU2D561MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 200VDC, Ø22x40mm, ±20% Min Qty: 1 | 375 |
|
$2.1600 / $3.2000 | Buy Now |
DISTI #
LGU2D561MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 200 V, � 20%, Snap-In (Alt: LGU2D561MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2D561MELZ
LGU2D561MELZ CAD Models
LGU2D561MELZ Part Data Attributes:
|
LGU2D561MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D561MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2D561MELZ
This table gives cross-reference parts and alternative options found for LGU2D561MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D561MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2DB561BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2D561MELZ vs ECOS2DB561BA |
381LX561M200H042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | LGU2D561MELZ vs 381LX561M200H042A |
LDQ2D561MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2D561MELZ vs LDQ2D561MERZGA |
381LX561M200H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | LGU2D561MELZ vs 381LX561M200H042AD |
ECEC2DB561BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2D561MELZ vs ECEC2DB561BA |