Part Details for LH1048BS3702 by Arcolectric
Overview of LH1048BS3702 by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for LH1048BS3702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8836
|
Newark | Light W/Seal Green |Arcolectric (Bulgin Limited) LH1048BS3702 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
71029299
|
RS | T1-3/4 LH Blk w/Green LED Installed, Sealed | Arcolectric (Bulgin Ltd.) LH1048BS3702 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7300 / $8.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $17.3400 | Buy Now |
Part Details for LH1048BS3702
LH1048BS3702 CAD Models
LH1048BS3702 Part Data Attributes
|
LH1048BS3702
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LH1048BS3702
Arcolectric
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |