Part Details for LH1048BWL37026 by Bulgin
Overview of LH1048BWL37026 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LH1048BWL37026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LH1048BWL37026-ND
|
DigiKey | LED PANEL INDICATOR GRN 6V Min Qty: 15 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
237 In Stock |
|
$4.9000 / $5.0900 | Buy Now |
DISTI #
LH1048BWL37026-ND
|
DigiKey | LED PANEL INDICATOR GRN 6V Min Qty: 15 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1322 | Buy Now |
DISTI #
19536608
|
Verical | Holder Lighting Accessories Min Qty: 14 Package Multiple: 1 | Americas - 237 |
|
$4.6000 / $4.7700 | Buy Now |
Part Details for LH1048BWL37026
LH1048BWL37026 CAD Models
LH1048BWL37026 Part Data Attributes:
|
LH1048BWL37026
Bulgin
Buy Now
Datasheet
|
Compare Parts:
LH1048BWL37026
Bulgin
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |