Part Details for LH1500AAB by LSI Corporation
Overview of LH1500AAB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1500AAB
LH1500AAB CAD Models
LH1500AAB Part Data Attributes
|
LH1500AAB
LSI Corporation
Buy Now
|
Compare Parts:
LH1500AAB
LSI Corporation
Solid State Relay, 1-Channel, 3800V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0002 A | |
Control Voltage | 1.2 V | |
Input Type | DC | |
Isolation Voltage-Max | 3800 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1500AAB
This table gives cross-reference parts and alternative options found for LH1500AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1500AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1503AACTR | LH1503AACTR, | Vishay Semiconductors | LH1500AAB vs LH1503AACTR |
LH1540AAB-TR | LH1540AAB-TR | LSI Corporation | LH1500AAB vs LH1540AAB-TR |
LH1503AAC | LH1503AAC, | Vishay Semiconductors | LH1500AAB vs LH1503AAC |
LH1533AAC-TR | LH1533AAC-TR | LSI Corporation | LH1500AAB vs LH1533AAC-TR |
LH1505AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1500AAB vs LH1505AAC |
LH1532AAC-TR | LH1532AAC-TR | LSI Corporation | LH1500AAB vs LH1532AAC-TR |
LH1533AAC | LH1533AAC | LSI Corporation | LH1500AAB vs LH1533AAC |