Part Details for LH1500AAB by Telefunken Microelectronics Gmbh
Overview of LH1500AAB by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for LH1500AAB
LH1500AAB CAD Models
LH1500AAB Part Data Attributes
|
LH1500AAB
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
LH1500AAB
Telefunken Microelectronics Gmbh
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0009 A | |
Control Voltage | 1.15 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |