Part Details for LH1501BABTR by Telefunken Microelectronics Gmbh
Overview of LH1501BABTR by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1501BABTR
LH1501BABTR CAD Models
LH1501BABTR Part Data Attributes
|
LH1501BABTR
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
LH1501BABTR
Telefunken Microelectronics Gmbh
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0002 A | |
Control Voltage | 1.15 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.36 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |