Part Details for LH1502BACTR by Vishay Semiconductors
Overview of LH1502BACTR by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH1502BACTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH1502BACCT-ND
|
DigiKey | RELAY SPST-NO/NC 150MA 0-350V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4411 In Stock |
|
$3.0275 / $5.2800 | Buy Now |
Part Details for LH1502BACTR
LH1502BACTR CAD Models
LH1502BACTR Part Data Attributes
|
LH1502BACTR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH1502BACTR
Vishay Semiconductors
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |