Part Details for LH1505AAC by Infineon Technologies AG
Overview of LH1505AAC by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH1505AAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$6.2600 / $9.3900 | Buy Now |
Part Details for LH1505AAC
LH1505AAC CAD Models
LH1505AAC Part Data Attributes:
|
LH1505AAC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1505AAC
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GULLWING, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1505AAC
This table gives cross-reference parts and alternative options found for LH1505AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1505AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7141L-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1505AAC vs PS7141L-2A-A |
TLP227G(D4) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | LH1505AAC vs TLP227G(D4) |
LH1519AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1505AAC vs LH1519AT |
TLP595B | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1505AAC vs TLP595B |
PS7200K-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1505AAC vs PS7200K-1A-E4-A |
LH1503AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1505AAC vs LH1503AB |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1505AAC vs PS7211-2A-F3 |
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1505AAC vs PS7160L-1A-E3-A |
PS7160L-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1505AAC vs PS7160L-2A-E3-A |
PS7241-1C-F4 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1505AAC vs PS7241-1C-F4 |