There are no models available for this part yet.
Overview of LH1512BACTR by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LH1512BACTR by Infineon Technologies AG
Part Data Attributes for LH1512BACTR by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GULLWING, SMD, 8 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.2 A
|
On-state Resistance-Max
|
15 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for LH1512BACTR
This table gives cross-reference parts and alternative options found for LH1512BACTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1512BACTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1512BACTR vs PS7160L-1A-E3-A |
LH1529AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1512BACTR vs LH1529AB |
PS7214-1A-F4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1512BACTR vs PS7214-1A-F4-A |
TLP596A | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1512BACTR vs TLP596A |
PS7141-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | NEC Electronics Group | LH1512BACTR vs PS7141-1C |
LH1550AT1 | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1512BACTR vs LH1550AT1 |
PS7113L-2A-A | 6, 8-Pin Dip, 100 V Break Down Voltage, , / | Renesas Electronics Corporation | LH1512BACTR vs PS7113L-2A-A |
PS7122AL-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1512BACTR vs PS7122AL-2A-E3-A |
PS7241-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1512BACTR vs PS7241-1C |
LH1527BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1512BACTR vs LH1527BB |
Related Parts for LH1512BACTR
-
LH1512BACSolid State Relays
-
GRM188R71C104KA01DFixed Capacitors
-
FTSH-105-01-F-DV-K-TRHeaders and Edge Type Connectors
-
ATMEGA64A-AUMicrocontrollers
-
RK73H1JTTD18R7FFixed Resistors
-
IRLML2402Power Field-Effect Transistors
-
LL4001GRectifier Diodes
-
HCPL-817-300EOptocoupler
-
ISL85413FRTZ-T7ASwitching Regulator or Controllers