Datasheets
LH1512BACTR by:

Solid State Relay,

Part Details for LH1512BACTR by Telefunken Microelectronics Gmbh

Overview of LH1512BACTR by Telefunken Microelectronics Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LH1512BACTR

LH1512BACTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LH1512BACTR Part Data Attributes

LH1512BACTR Telefunken Microelectronics Gmbh
Buy Now Datasheet
Compare Parts:
LH1512BACTR Telefunken Microelectronics Gmbh Solid State Relay,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code unknown
HTS Code 8541.40.95.00
Control Current 0.0006 A
Control Voltage 1.15 V
Input Type DC
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type MOSFET
Overall Height 3.3 mm
Overall Length 9.65 mm
Terminal Finish Tin/Lead (Sn/Pb)

LH1512BACTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH1512BACTR by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH1512BACTR by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of LH1512BACTR would you like to use for your alert(s)?
  • Please alert me when LH1512BACTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH1512BACTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH1512BACTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH1512BACTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH1512BACTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH1512BACTR by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: