Part Details for LH1518AAB by LSI Corporation
Overview of LH1518AAB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1518AAB
LH1518AAB CAD Models
LH1518AAB Part Data Attributes
|
LH1518AAB
LSI Corporation
Buy Now
|
Compare Parts:
LH1518AAB
LSI Corporation
Solid State Relay, 1-Channel, 3800V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AT & T MICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 1.2 V | |
Input Type | DC | |
Isolation Voltage-Max | 3800 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1518AAB
This table gives cross-reference parts and alternative options found for LH1518AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1518AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1516AT | Solid State Relay, 1-Channel, 3800V Isolation | LSI Corporation | LH1518AAB vs LH1516AT |
LH1502AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1518AAB vs LH1502AAC |
LH1520AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1518AAB vs LH1520AAC |
LH1521AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1518AAB vs LH1521AAC |