Part Details for LH1522AAC by Infineon Technologies AG
Overview of LH1522AAC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LH1522AAC
LH1522AAC CAD Models
LH1522AAC Part Data Attributes
|
LH1522AAC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1522AAC
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 5300V Isolation, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LH1522AAC
This table gives cross-reference parts and alternative options found for LH1522AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1522AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1520AAC-TR | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 5300V ISOLATION-MAX | Infineon Technologies AG | LH1522AAC vs LH1520AAC-TR |
LH1520AACTR | Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 8 PIN | Infineon Technologies AG | LH1522AAC vs LH1520AACTR |
LH1522AAC-TR | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1522AAC vs LH1522AAC-TR |
LH1520AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1522AAC vs LH1520AAC |
LH1520AAC | LH1520AAC, | Vishay Semiconductors | LH1522AAC vs LH1520AAC |
LH1522AAC-TR | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 5300V ISOLATION-MAX | Infineon Technologies AG | LH1522AAC vs LH1522AAC-TR |
LH1522AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1522AAC vs LH1522AAC |