Part Details for LH1522AB by Infineon Technologies AG
Overview of LH1522AB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LH1522AB
LH1522AB CAD Models
LH1522AB Part Data Attributes
|
LH1522AB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1522AB
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 5300V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1522AB
This table gives cross-reference parts and alternative options found for LH1522AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1522AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1522AB vs PS7160L-1A-E3-A |
LH1529AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1522AB vs LH1529AB |
PS7214-1A-F4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1522AB vs PS7214-1A-F4-A |
TLP596A | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1522AB vs TLP596A |
PS7141-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | NEC Electronics Group | LH1522AB vs PS7141-1C |
LH1550AT1 | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1522AB vs LH1550AT1 |
PS7113L-2A-A | 6, 8-Pin Dip, 100 V Break Down Voltage, , / | Renesas Electronics Corporation | LH1522AB vs PS7113L-2A-A |
PS7122AL-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1522AB vs PS7122AL-2A-E3-A |
PS7241-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1522AB vs PS7241-1C |
LH1527BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1522AB vs LH1527BB |