-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
782-LH1525AAB
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A 400V RoHS: Compliant | 79 |
|
$1.8100 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.6800 | Buy Now |
DISTI #
LH1525AAB
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7600 / $1.7900 | Buy Now |
DISTI #
LH1525AAB
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 125mA, 22Ω, SMD6 Min Qty: 2000 | 0 |
|
$2.5900 | RFQ |
|
ComSIT USA | 1 FORM A SOLID-STATE RELAY (NORMALLY OPEN) Transistor Output SSR, 1-Channel, 5300V Isolation RoHS: Compliant | Europe - 479 |
|
RFQ | |
DISTI #
LH1525AAB
|
EBV Elektronik | Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: LH1525AAB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1525AAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1525AAB
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.00033 A | |
Control Voltage | 0.8 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.125 A | |
On-state Resistance-Max | 36 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Matte Tin (Sn) |