Datasheets
LH1532AAC by:

Transistor Output SSR, 2-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN

Part Details for LH1532AAC by Vishay Semiconductors

Overview of LH1532AAC by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LH1532AAC

LH1532AAC CAD Models

LH1532AAC Part Data Attributes

LH1532AAC Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
LH1532AAC Vishay Semiconductors Transistor Output SSR, 2-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY TELEFUNKEN
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 2
On-State Current-Max 0.11 A
On-state Resistance-Max 25 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)

LH1532AAC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH1532AAC by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH1532AAC by Vishay Semiconductors

  • Please alert me when LH1532AAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH1532AAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH1532AAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH1532AAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH1532AAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH1532AAC by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: