Part Details for LH1532AB by Vishay Semiconductors
Overview of LH1532AB by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LH1532AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH1532AB-ND
|
DigiKey | SSR RELAY SPST-NO 110MA 0-350V Min Qty: 2000 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$2.8860 | Buy Now |
Part Details for LH1532AB
LH1532AB CAD Models
LH1532AB Part Data Attributes
|
LH1532AB
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH1532AB
Vishay Semiconductors
Transistor Output SSR, 2-Channel, 5300V Isolation, ROHS COMPLIANT, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.11 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |