Part Details for LH1540AAB by Infineon Technologies AG
Overview of LH1540AAB by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LH1540AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 10 |
|
$2.3000 / $2.5000 | Buy Now |
Part Details for LH1540AAB
LH1540AAB CAD Models
LH1540AAB Part Data Attributes
|
LH1540AAB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1540AAB
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LH1540AAB
This table gives cross-reference parts and alternative options found for LH1540AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1540AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7142L-2A-E3-A | TRANSISTOR OUTPUT SOLID STATE RELAY | Renesas Electronics Corporation | LH1540AAB vs PS7142L-2A-E3-A |
PS7360-1A-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1540AAB vs PS7360-1A-A |
TLP596G | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1540AAB vs TLP596G |
PS7141-1B | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Electronics Group | LH1540AAB vs PS7141-1B |
PS7122-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation | NEC Electronics Group | LH1540AAB vs PS7122-2A-E3-A |
PS7341L-1B-E4-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1540AAB vs PS7341L-1B-E4-A |
LH1512AB | Transistor Output SSR, 2-Channel, 3750V Isolation | Siemens | LH1540AAB vs LH1512AB |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1540AAB vs PS7211-2A-F3 |
LH1529BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1540AAB vs LH1529BB |
LH1547AT1 | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1540AAB vs LH1547AT1 |