Part Details for LH1540AAB by Siemens
Overview of LH1540AAB by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LH1540AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 9 |
|
$2.3000 / $2.5000 | Buy Now |
Part Details for LH1540AAB
LH1540AAB CAD Models
LH1540AAB Part Data Attributes
|
LH1540AAB
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1540AAB
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 6.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1540AAB
This table gives cross-reference parts and alternative options found for LH1540AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1540AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7142-1A-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, DIP-6 | Renesas Electronics Corporation | LH1540AAB vs PS7142-1A-A |
LH1521AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1540AAB vs LH1521AAC |
PS7141L-2A-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1540AAB vs PS7141L-2A-E4-A |
PS7141L-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1540AAB vs PS7141L-2A-A |
LH1525AAB | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1540AAB vs LH1525AAB |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1540AAB vs PS7211-2A-F3 |
LH1526AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1540AAB vs LH1526AAC |
LH1549AAC | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1540AAB vs LH1549AAC |
PS7122-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation | NEC Electronics Group | LH1540AAB vs PS7122-2A-E3-A |
PS7241-2A-A | 8-Pin Sop, 400V Break Down Voltage, , / | Renesas Electronics Corporation | LH1540AAB vs PS7241-2A-A |