-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3645
|
Newark | Relay, Solid State, Contact Configuration:Spst-No, Load Current:120Ma, Relay Terminals:Through Hole, Load Voltage Max:350V, On State Resistance Max:25Ohm, Isolation Voltage:5.3Kv, Forward Current If:1Ma, Product Range:-, Control Rohs Compliant: Yes |Vishay LH1540AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3683 |
|
$2.6800 / $4.2700 | Buy Now |
DISTI #
59K0220
|
Newark | Ssr, Mosfet, 350V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:5.3Kv Rohs Compliant: Yes |Vishay LH1540AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4309 |
|
$2.6800 / $4.2700 | Buy Now |
DISTI #
LH1540AT
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP - Bulk (Alt: LH1540AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2910 / $2.9104 | Buy Now |
DISTI #
59K0220
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP - Bulk (Alt: 59K0220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 626 Partner Stock |
|
$3.2100 / $4.2700 | Buy Now |
DISTI #
782-LH1540AT
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 9147 |
|
$2.2500 / $3.9100 | Buy Now |
|
Future Electronics | LH1540AT Series 1 Form A 350 V 120 mA 25 Ohm Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1600 / $2.3700 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.0800 / $6.1600 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 1 |
|
$3.3120 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 20 |
|
$4.1250 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1540AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1540AT
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Tin (Sn) |