There are no models available for this part yet.
Overview of LH1546ADF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for LH1546ADF by Infineon Technologies AG
Part Data Attributes for LH1546ADF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
HIGH RELIABILITY, UL APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for LH1546ADF
This table gives cross-reference parts and alternative options found for LH1546ADF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1546ADF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1546ADF vs PS7160L-1A-E3-A |
LH1529AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1546ADF vs LH1529AB |
PS7214-1A-F4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1546ADF vs PS7214-1A-F4-A |
TLP596A | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1546ADF vs TLP596A |
PS7141-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | NEC Electronics Group | LH1546ADF vs PS7141-1C |
LH1550AT1 | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1546ADF vs LH1550AT1 |
PS7113L-2A-A | 6, 8-Pin Dip, 100 V Break Down Voltage, , / | Renesas Electronics Corporation | LH1546ADF vs PS7113L-2A-A |
PS7122AL-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1546ADF vs PS7122AL-2A-E3-A |
PS7241-1C | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1546ADF vs PS7241-1C |
LH1527BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1546ADF vs LH1527BB |
Related Parts for LH1546ADF
-
LH1546AEFTRSolid State Relays
-
C1608X5R1E106M080ACFixed Capacitors
-
MMT-102-01-T-SHHeaders and Edge Type Connectors
-
MSP430FR4133IG48RMicrocontrollers
-
ALSR01R3300FE12Fixed Resistors
-
STL8N80K5Power Field-Effect Transistors
-
STTH1R02ARectifier Diodes
-
FODM8801CVOptocoupler
-
LTM4622IY#PBFSwitching Regulator or Controllers