Part Details for LH1546AEF by Infineon Technologies AG
Overview of LH1546AEF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1546AEF
LH1546AEF CAD Models
LH1546AEF Part Data Attributes
|
LH1546AEF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1546AEF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 3000V Isolation, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1546AEF
This table gives cross-reference parts and alternative options found for LH1546AEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1546AEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1546AEFTR | Transistor Output SSR, 1-Channel, 3000V Isolation, SOP-4 | Infineon Technologies AG | LH1546AEF vs LH1546AEFTR |
LH1546AEFT2 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3000 V ISOLATION-MAX, ROHS COMPLIANT, SOP-4 | Vishay Semiconductors | LH1546AEF vs LH1546AEFT2 |