LH28F320S5NS-L90
Description: Flash, 2MX16, 100ns, PDSO56, 0.600 INCH, PLASTIC, SSOP-56

Overview of LH28F320S5NS-L90 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LH28F320S5NS-L90 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH28F320S5NS-L90 by Sharp Corp

LH28F320S5NS-L90
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.600 INCH, PLASTIC, SSOP-56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Sharp Microelectronics
Access Time-Max
100 ns
Additional Feature
100000 BLOCK ERASE CYCLES
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G56
Length
23.7 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.85 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. LH28F320S5NS-L90
    Sharp Corp
    Flash, 2MX16, 100ns, PDSO56, 0.600 INCH, PLASTIC, SSOP-56
    VS

Alternate Parts for LH28F320S5NS-L90

This table gives cross-reference parts and alternative options found for LH28F320S5NS-L90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F320S5NS-L90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DT28F320S5-100 Flash, 2MX16, 100ns, PDSO56, 16 X 23.70 MM, SSOP-56 Intel Corporation LH28F320S5NS-L90 vs DT28F320S5-100
Part Number Description Manufacturer Compare
DT28F320S5-100 Flash, 2MX16, 100ns, PDSO56, 16 X 23.70 MM, SSOP-56 Intel Corporation LH28F320S5NS-L90 vs DT28F320S5-100

Related Parts for LH28F320S5NS-L90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH28F320S5NS-L90 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH28F320S5NS-L90 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH28F320S5NS-L90 would you like to use for your alert(s)?
  • Please alert me when LH28F320S5NS-L90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH28F320S5NS-L90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH28F320S5NS-L90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH28F320S5NS-L90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH28F320S5NS-L90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH28F320S5NS-L90 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: