Part Details for LH4002E-MIL by National Semiconductor Corporation
Overview of LH4002E-MIL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for LH4002E-MIL
LH4002E-MIL CAD Models
LH4002E-MIL Part Data Attributes
|
LH4002E-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH4002E-MIL
National Semiconductor Corporation
IC,VOLT FOLLOWER,SINGLE,HYBRID,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Bias Current-Max (IIB) @25C | 200 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1250 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for LH4002E-MIL
This table gives cross-reference parts and alternative options found for LH4002E-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4002E-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1113ML/883 | BUFFER AMPLIFIER, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | LH4002E-MIL vs HFA1113ML/883 |
5962-9468201M2X | Buffer Amplifier, 1 Func, BIPolar, CQCC20 | Harris Semiconductor | LH4002E-MIL vs 5962-9468201M2X |
5962-9468201M2X | BUFFER AMPLIFIER, CQCC20 | Intersil Corporation | LH4002E-MIL vs 5962-9468201M2X |
LH4002E | BUFFER AMPLIFIER, CQCC20, LCC-20 | Texas Instruments | LH4002E-MIL vs LH4002E |