Part Details for LH64256BK-70 by Sharp Corp
Overview of LH64256BK-70 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for LH64256BK-70
LH64256BK-70 CAD Models
LH64256BK-70 Part Data Attributes
|
LH64256BK-70
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH64256BK-70
Sharp Corp
Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO26, SOJ-26
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SOJ-26 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J26 | |
Length | 17.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 26 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.7 mm |
Alternate Parts for LH64256BK-70
This table gives cross-reference parts and alternative options found for LH64256BK-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH64256BK-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C256DJ-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, SOJ-20 | Samsung Semiconductor | LH64256BK-70 vs KM44C256DJ-7 |
TMS44C256-10DJ | 256KX4 FAST PAGE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | LH64256BK-70 vs TMS44C256-10DJ |
5962-9061705MXX | 256KX4 FAST PAGE DRAM, 70ns, DSO20, SOP-20 | Texas Instruments | LH64256BK-70 vs 5962-9061705MXX |
5962-9061704MXX | 256KX4 FAST PAGE DRAM, 70ns, DSO20, SOP-20 | Texas Instruments | LH64256BK-70 vs 5962-9061704MXX |
5962-9061704MXA | Fast Page DRAM, 256KX4, 70ns, CMOS, SOP-20 | Micross Components | LH64256BK-70 vs 5962-9061704MXA |
5962-9061702MXA | 256KX4 FAST PAGE DRAM, 120ns, DSO20, SOP-20 | Texas Instruments | LH64256BK-70 vs 5962-9061702MXA |
GM71C4256BJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | LG Semicon Co Ltd | LH64256BK-70 vs GM71C4256BJ-60 |
GM71C4256BJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | LH64256BK-70 vs GM71C4256BJ-60 |
MSM514256B-60JS | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | LH64256BK-70 vs MSM514256B-60JS |