LH64256BZ-70
Description: Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, ZIP-20

Overview of LH64256BZ-70 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for LH64256BZ-70 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH64256BZ-70 by Sharp Corp

LH64256BZ-70
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
ZIP-20
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PZIP-T20
Length
25.8 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.85 mm
Want to compare parts?
  1. LH64256BZ-70
    Sharp Corp
    Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, ZIP-20
    VS

Alternate Parts for LH64256BZ-70

This table gives cross-reference parts and alternative options found for LH64256BZ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH64256BZ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81C4256-70LPSZ Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited LH64256BZ-70 vs MB81C4256-70LPSZ
GM71C4256BLZ-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, Goldstar Electron Co Ltd LH64256BZ-70 vs GM71C4256BLZ-70
HYB514256BZ-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20 Siemens LH64256BZ-70 vs HYB514256BZ-70
EDI44256C70ZB Fast Page DRAM, 256KX4, 70ns, CMOS, CZIP20, Electronic Designs Inc LH64256BZ-70 vs EDI44256C70ZB
MN41C4256AL-07 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Panasonic Electronic Components LH64256BZ-70 vs MN41C4256AL-07
GM71C4256ALZ-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, Goldstar Electron Co Ltd LH64256BZ-70 vs GM71C4256ALZ-70
HYB514256BZL-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20 Siemens LH64256BZ-70 vs HYB514256BZL-70
UPD424266V-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 NEC Electronics America Inc LH64256BZ-70 vs UPD424266V-70
HM514256AZPI-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd LH64256BZ-70 vs HM514256AZPI-7
GM71C4256BZ-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, Goldstar Electron Co Ltd LH64256BZ-70 vs GM71C4256BZ-70
Part Number Description Manufacturer Compare
MCM514256APC70 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC LH64256BZ-70 vs MCM514256APC70
MSM51V4256A-80ZS Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19 LAPIS Semiconductor Co Ltd LH64256BZ-70 vs MSM51V4256A-80ZS
KM44C256CSLP-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor LH64256BZ-70 vs KM44C256CSLP-7
KM44C256BLZ-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 Samsung Semiconductor LH64256BZ-70 vs KM44C256BLZ-7
MCM514258AZ10 256KX4 STATIC COLUMN DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC LH64256BZ-70 vs MCM514258AZ10
TC514268AP-80 IC 256K X 4 STATIC COLUMN DRAM, 80 ns, PDIP20, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components LH64256BZ-70 vs TC514268AP-80
MSM514256A-70RS Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 OKI Electric Industry Co Ltd LH64256BZ-70 vs MSM514256A-70RS
KM44C268BP-10 Static Column DRAM, 256KX4, 100ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor LH64256BZ-70 vs KM44C268BP-10
KM44C268CP-6 Static Column DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor LH64256BZ-70 vs KM44C268CP-6
LH64256CZ-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, ZIP-20 Sharp Corp LH64256BZ-70 vs LH64256CZ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH64256BZ-70 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH64256BZ-70 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH64256BZ-70 would you like to use for your alert(s)?
  • Please alert me when LH64256BZ-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH64256BZ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH64256BZ-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH64256BZ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH64256BZ-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH64256BZ-70 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: