Part Details for LH75-200-039-K by PacTec
Overview of LH75-200-039-K by PacTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH75-200-039-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079945
|
RS | Case, Plastic, ABS, PC Bone, 5.315 in., 2.25 in., 7.059 in., UL 94-HB Rated | PacTec LH75-200-039-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0700 / $19.6200 | RFQ |