Part Details for LH79520N0Q000B1;55 by NXP Semiconductors
Overview of LH79520N0Q000B1;55 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH79520N0Q000B1;55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH79520N0Q000B1;55
|
Avnet Americas | MCU 32-Bit RISC 1.8V/1.8V/3.3V 176-Pin LQFP Tray - Trays (Alt: LH79520N0Q000B1, 55) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | LH79520 - Arm7, 32-Bit Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
LH79520N0Q000B1;55
|
Avnet Americas | MCU 32-Bit RISC 1.8V/1.8V/3.3V 176-Pin LQFP Tray - Trays (Alt: LH79520N0Q000B1, 55) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
2072212
|
Farnell | MCU, 32BIT, ARM7TDMI, 77.4MHZ, LQFP-176 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$5.6274 / $7.8054 | Buy Now |
Part Details for LH79520N0Q000B1;55
LH79520N0Q000B1;55 CAD Models
LH79520N0Q000B1;55 Part Data Attributes:
|
LH79520N0Q000B1;55
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH79520N0Q000B1;55
NXP Semiconductors
LH79520N0Q000B1SOT1017-1
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, SOT1017-1, LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | SOT1017-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e2 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,.87SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Power Supplies | 1.8,3.3 V | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 77.4144 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LH79520N0Q000B1;55
This table gives cross-reference parts and alternative options found for LH79520N0Q000B1;55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH79520N0Q000B1;55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH79520N0Q000B1,55 | LH79520N0Q000B1SOT1017-1 | NXP Semiconductors | LH79520N0Q000B1;55 vs LH79520N0Q000B1,55 |