Part Details for LHC1-4090-1202 by Lumileds
Overview of LHC1-4090-1202 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
120257-HMC913LC4B | Analog Devices | HMC913LC4B Evaluation PCB | |
120257-HMC613LC4B | Analog Devices | HMC613LC4B Evaluation PCB | |
120202-HMC451LP3 | Analog Devices | HMC451LP3 Evaluation PCB |
Price & Stock for LHC1-4090-1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1279-ND
|
DigiKey | LED COB LUXEON WHT RECT 4000K Min Qty: 1 Lead time: 8 Weeks Container: Tube |
72 In Stock |
|
$6.4050 / $6.8300 | Buy Now |
DISTI #
70522422
|
RS | LHC1-4090-1202,LUXEON CoB Core Series White CoB LED,4000K, Round Lens | Lumileds LHC1-4090-1202 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $8.0400 | RFQ |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | 102 |
|
$9.4542 / $11.4984 | Buy Now |
Part Details for LHC1-4090-1202
LHC1-4090-1202 CAD Models
LHC1-4090-1202 Part Data Attributes
|
LHC1-4090-1202
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LHC1-4090-1202
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |