Part Details for LHC1-5770-1211 by Lumileds
Overview of LHC1-5770-1211 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LHC1-5770-1211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1283-ND
|
DigiKey | LED COB LUXEON COOL WH SQ 5700K Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1 In Stock |
|
$24.3500 | Buy Now |
DISTI #
70522425
|
RS | LHC1-5770-1211 LUXEON CoB Core Series White CoB LED 5700K Round Lens | Lumileds LHC1-5770-1211 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4560 | RFQ |
Part Details for LHC1-5770-1211
LHC1-5770-1211 CAD Models
LHC1-5770-1211 Part Data Attributes:
|
LHC1-5770-1211
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LHC1-5770-1211
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |