Part Details for LHMS-S5-D by Panduit Corp
Overview of LHMS-S5-D by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHMS-S5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19928-ND
|
DigiKey | CABLE TIE HLDR SNGLE RIVET MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
202 In Stock |
|
$1.6333 / $1.9500 | Buy Now |
DISTI #
LHMS-S5-D
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk - Bag (Alt: LHMS-S5-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$1.2207 | Buy Now |
DISTI #
644-LHMS-S5-D
|
Mouser Electronics | Cable Tie Mounts LIGHTENING HOLE MOUN RoHS: Compliant | 6399 |
|
$1.4500 / $1.9300 | Buy Now |
DISTI #
71790693
|
RS | Cable Tie Mount, Lightening Hole #5 Screw, Nylon 6.6 | Panduit LHMS-S5-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.4700 | RFQ |
DISTI #
PANLHMS-S5-D
|
Heilind Electronics | Cable Tie Mount, Lightening Hole #5 Scre | Americas - 0 in Stock |
|
$1.3483 / $1.4135 | Buy Now |
|
Onlinecomponents.com | The lightening hole cable tie mount with a 0.13" (3.81 mm) diameter hole is mounted using a #5 (M3) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 500. RoHS: Compliant |
504 In Stock 3500 Factory Stock |
|
$1.3100 / $1.5100 | Buy Now |
DISTI #
65227901
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Natural RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1705 | Americas - 500 |
|
$2.0000 | Buy Now |
DISTI #
LHMS-S5-D
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk - Bag (Alt: LHMS-S5-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$1.2207 | Buy Now |
DISTI #
000000000000624472
|
Sager | Cable Tie Mounts LIGHTENING HOLE MOUN Min Qty: 500 | 0 |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
3284539
|
Farnell | CABLE TIE MOUNT, 19MM, PA 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$759.1038 | Buy Now |
Part Details for LHMS-S5-D
LHMS-S5-D CAD Models
LHMS-S5-D Part Data Attributes:
|
LHMS-S5-D
Panduit Corp
Buy Now
|
Compare Parts:
LHMS-S5-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |