Part Details for LHUV-0405-A065 by Lumileds
Overview of LHUV-0405-A065 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHUV-0405-A065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1979-1-ND
|
DigiKey | EMITTER UV 405NM 1A SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0040 / $8.4800 | Buy Now |
DISTI #
997-LHUV0405A065
|
Mouser Electronics | High Power LEDs - Single Color UV/NUV 405nm - 410nm LUXEON UV U Line RoHS: Compliant | 5667 |
|
$4.2000 / $8.4800 | Buy Now |
|
Future Electronics | LUXEON UV U1 High Power Surface Mount LED Emitter 405 nm 650 mW 3 V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.9300 | Buy Now |
DISTI #
LHUV-0405-A065
|
Avnet Silica | LED Uni-Color Violet 1283mW 405nm Chip LED 2-Pin SMD T/R (Alt: LHUV-0405-A065) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LHUV-0405-A065
LHUV-0405-A065 CAD Models
LHUV-0405-A065 Part Data Attributes:
|
LHUV-0405-A065
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LHUV-0405-A065
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-07-11 | |
Samacsys Manufacturer | Lumileds | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Peak Wavelength | 405 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.7 mm | |
Viewing Angle | 140 deg |