-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1982-1-ND
|
DigiKey | EMITTER UV 415NM 1A SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5677 In Stock |
|
$4.2058 / $8.4800 | Buy Now |
DISTI #
997-LHUV0415A070
|
Mouser Electronics | High Power LEDs - Single Color UV/NUV 415nm - 420nm LUXEON UV U Line RoHS: Compliant | 3464 |
|
$4.2000 / $8.4800 | Buy Now |
|
Future Electronics | LUXEON UV U1 High Power Surface Mount LED Emitter 415 nm 700 mW 3 V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.2900 | Buy Now |
DISTI #
LHUV-0415-A070
|
Avnet Silica | LMILHUV-0415-A070 (Alt: LHUV-0415-A070) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LHUV-0415-A070
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LHUV-0415-A070
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-07-11 | |
Samacsys Manufacturer | Lumileds | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Peak Wavelength | 415 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.7 mm | |
Viewing Angle | 140 deg |