Part Details for LI-IMX324-GMSL2-060H by Leopard Imaging
Overview of LI-IMX324-GMSL2-060H by Leopard Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060HTS8#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060HTS8-1.8#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060HTS8-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for LI-IMX324-GMSL2-060H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-LIIMX324GMSL260H
|
Mouser Electronics | Cameras & Camera Modules Sony Diagonal 9.69mm (Type 1/1.7) CMOS Image Sensor IMX324 Active Pixels: 3849H x 1929V Lens: FOV H 60 | 0 |
|
$441.7700 | Order Now |