There are no models available for this part yet.
Overview of LI-IMX324-GMSL2-200H by Leopard Imaging
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA | |
ADC1443D200HD-C1 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 200 Msps; JESD204B serial outputs | |
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S |
Price & Stock for LI-IMX324-GMSL2-200H by Leopard Imaging
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
931-LIIMX324GMSL200H
|
Mouser Electronics | Cameras & Camera Modules Sony Diagonal 9.69mm (Type 1/1.7) CMOS Image Sensor IMX324 Active Pixels: 3849H x 1929V Lens: FOV H 200 | 0 |
|
$441.7700 | Order Now |