Part Details for LI-IMX390-GMSL2-200H by Leopard Imaging
Overview of LI-IMX390-GMSL2-200H by Leopard Imaging
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-IMX390-GMSL2-200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-IMX390-GMSL2-200H-ND
|
DigiKey | SONY IMX390 SENSORACTIVE PIXELS: Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$436.2500 | Buy Now |
DISTI #
LI-IMX390-GMSL2-20
|
Avnet Americas | Sensor Module 1/2.7Inch 1937x1217 3umx3um 9V to 19V 200° H-FOV (Alt: LI-IMX390-GMSL2-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$429.0000 | Buy Now |
DISTI #
931-LIMX390GMSL2200H
|
Mouser Electronics | Cameras & Camera Modules Sony IMX390 SensorActive Pixels: 1937H x 1217VLens: FOV H 60 / 120 / 200 | 4 |
|
$440.6000 / $458.1800 | Buy Now |
DISTI #
LI-IMX390-GMSL2-20
|
Avnet Americas | Sensor Module 1/2.7Inch 1937x1217 3umx3um 9V to 19V 200° H-FOV (Alt: LI-IMX390-GMSL2-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$429.0000 | Buy Now |