Part Details for LI-IMX490-FPDLINKIII-090H by Leopard Imaging
Overview of LI-IMX490-FPDLINKIII-090H by Leopard Imaging
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-IMX490-FPDLINKIII-090H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-IMX490-FPDLINKIII-090H-ND
|
DigiKey | SONY DIAGONAL 10.36 MM (TYPE 1/1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$589.0000 | Buy Now |
DISTI #
LI-IMX490-FPDLINKI
|
Avnet Americas | Sensor Module 1/1.55Inch 2897x1877 3umx3um 12V 90° H-FOV (Alt: LI-IMX490-FPDLINKI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$589.0000 | Buy Now |
DISTI #
931-90FPDLINKIII090H
|
Mouser Electronics | Cameras & Camera Modules | 0 |
|
$592.0900 / $615.7200 | Order Now |
DISTI #
LI-IMX490-FPDLINKI
|
Avnet Americas | Sensor Module 1/1.55Inch 2897x1877 3umx3um 12V 90° H-FOV (Alt: LI-IMX490-FPDLINKI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$589.0000 | Buy Now |