Part Details for LI12-1A85 by Standex-Meder Electronics
Overview of LI12-1A85 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LI12-1A85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5209
|
Newark | Reed Relay, Spst-No, 1A, 1Kv, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Li Series, Relay Mounting:Through Hole, Coil Resistance:680Ohm, Switching Current Max:1A, Switching Voltage Max:1Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder LI12-1A85 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11601 |
|
$11.0100 / $14.5700 | Buy Now |
DISTI #
374-1110-ND
|
DigiKey | RELAY REED SPST 1A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5687 / $12.3900 | Buy Now |
DISTI #
876-LI12-1A85
|
Mouser Electronics | Reed Relays 1 Form A 12 V High Frequency PCB RoHS: Compliant | 885 |
|
$7.3500 / $10.7400 | Buy Now |
DISTI #
STXLI12-1A85
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 12V HIGH VOLTAGE PCB MOUNTING | Americas - 0 in Stock |
|
$8.2459 / $8.9345 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package) RoHS: Compliant |
1008 In Stock |
|
$6.6900 / $8.8500 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
LI12-1A85
|
TTI | Reed Relays 1 Form A 12 V High Frequency PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 32 In Stock |
|
$6.8300 / $8.6000 | Buy Now |
DISTI #
LI12-1A85
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 2.5A, max.1kVDC, 100W Min Qty: 1 | 708 |
|
$4.3000 / $7.2800 | Buy Now |
DISTI #
2832643
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 1A, 1KV, TH RoHS: Compliant Min Qty: 1 Container: Each | 11601 |
|
$9.3524 / $15.3105 | Buy Now |
DISTI #
2832643
|
Farnell | REED RELAY, SPST-NO, 1A, 1KV, TH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 11601 |
|
$9.0693 / $14.3880 | Buy Now |
Part Details for LI12-1A85
LI12-1A85 CAD Models
LI12-1A85 Part Data Attributes
|
LI12-1A85
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LI12-1A85
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 211mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 211 mW | |
Coil Release Voltage(DC) | 1.4 V | |
Coil Resistance | 680 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 30mm x 10mm x 10.4mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |