Part Details for LK 980-01 RZ/ 5 BD 3 N PE 1 2 by Adels-Contact Elektrotechnische Fabrik
Overview of LK 980-01 RZ/ 5 BD 3 N PE 1 2 by Adels-Contact Elektrotechnische Fabrik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK 980-01 RZ/ 5 BD 3 N PE 1 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098-LK980-01RZ/5BD3NPE12-ND
|
DigiKey | CONN LUMINAIRE 5POLE W/PRNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
390 In Stock |
|
$0.9392 / $1.8800 | Buy Now |