There are no models available for this part yet.
Overview of LK202-25-USB-FG by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for LK202-25-USB-FG by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LK202-25-USB-FG-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSMISV GRN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0625 / $69.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.3400 / $92.0200 | Buy Now |
CAD Models for LK202-25-USB-FG by Matrix Orbital
Part Data Attributes for LK202-25-USB-FG by Matrix Orbital
LK202-25-USB-FG
Matrix Orbital
|
|
---|---|
Samacsys Manufacturer
|
Matrix Orbital
|
Want to compare parts?
-
LK202-25-USB-FGMatrix OrbitalVS
-