Part Details for LKQ1AF12TV5T by Panasonic Electronic Components
Overview of LKQ1AF12TV5T by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKQ1AF12TV5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKQ1AF12TV5T
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 12VDC 576Ohm Through Hole (Alt: LKQ1AF12TV5T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |