Part Details for LKT1AF-5V by Panasonic Electronic Components
Overview of LKT1AF-5V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LKT1AF-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3499-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 5V Min Qty: 1000 Lead time: 20 Weeks Container: Tray |
2633 In Stock |
|
$0.8767 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant |
2800 In Stock |
|
$0.8050 / $0.8990 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL | 400 |
|
$0.3983 / $0.7965 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant |
2800 In Stock |
|
$0.8050 / $0.8990 | Buy Now |
Part Details for LKT1AF-5V
LKT1AF-5V CAD Models
LKT1AF-5V Part Data Attributes
|
LKT1AF-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LKT1AF-5V
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |